
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Mushroom Button | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 25.65mm Dia | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 310gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 959,57000 Kč | 3 959,57 Kč |
| 5 | 3 453,44800 Kč | 17 267,24 Kč |
| 10 | 3 255,54200 Kč | 32 555,42 Kč |
| 25 | 3 010,67640 Kč | 75 266,91 Kč |
| 50 | 2 837,35840 Kč | 141 867,92 Kč |
| Unit Price without VAT: | 3 959,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 791,07970 Kč |



