
MS3102A18-1S | |
|---|---|
DigiKey Part Number | 339-MS3102A18-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-1S |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.000" (25.40mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,73000 Kč | 385,73 Kč |
| 10 | 327,82100 Kč | 3 278,21 Kč |
| 25 | 307,29320 Kč | 7 682,33 Kč |
| 50 | 292,62400 Kč | 14 631,20 Kč |
| 100 | 278,66450 Kč | 27 866,45 Kč |
| 250 | 261,23276 Kč | 65 308,19 Kč |
| 500 | 248,77800 Kč | 124 389,00 Kč |
| Unit Price without VAT: | 385,73000 Kč |
|---|---|
| Unit Price with VAT: | 466,73330 Kč |










