Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
S3F-(RO)
S3F
S3F

S3F

DigiKey Part Number
360-1922-ND
Manufacturer
Manufacturer Product Number
S3F
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-10°C ~ 70°C
Current Rating (Amps)
15A (AC), 20A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,62000 Kč229,62 Kč
10198,12700 Kč1 981,27 Kč
25186,82360 Kč4 670,59 Kč
50178,68580 Kč8 934,29 Kč
100170,89000 Kč17 089,00 Kč
250161,08536 Kč40 271,34 Kč
500154,02788 Kč77 013,94 Kč
1 000147,26715 Kč147 267,15 Kč
Manufacturers Standard Package
Unit Price without VAT:229,62000 Kč
Unit Price with VAT:277,84020 Kč