S3AW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S3AW
S2xW
IP Rated Switches | Datasheet Preview

S3AW

DigiKey Part Number
360-1921-ND
Manufacturer
Manufacturer Product Number
S3AW
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S3AW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC), 20A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Factory Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1359,74000 Kč359,74 Kč
10310,44500 Kč3 104,45 Kč
25292,70440 Kč7 317,61 Kč
50279,93980 Kč13 996,99 Kč
100267,70970 Kč26 770,97 Kč
250252,32720 Kč63 081,80 Kč
500241,25448 Kč120 627,24 Kč
Manufacturers Standard Package
Unit Price without VAT:359,74000 Kč
Unit Price with VAT:435,28540 Kč