Toggle Switch 3PST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PST Panel Mount
S31F
S31F
IP Rated Switches | Datasheet Preview

S31F

DigiKey Part Number
360-2084-ND
Manufacturer
Manufacturer Product Number
S31F
Description
SWITCH TOGGLE 3PST 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S31F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 1 879
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,83000 Kč408,83 Kč
10352,87100 Kč3 528,71 Kč
25332,70920 Kč8 317,73 Kč
50318,19100 Kč15 909,55 Kč
100304,28620 Kč30 428,62 Kč
250286,79488 Kč71 698,72 Kč
500274,20280 Kč137 101,40 Kč
Manufacturers Standard Package
Unit Price without VAT:408,83000 Kč
Unit Price with VAT:494,68430 Kč