


S21AWF | |
|---|---|
DigiKey Part Number | S21AWF-ND |
Manufacturer | |
Manufacturer Product Number | S21AWF |
Description | SWITCH TOGGLE DPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,05000 Kč | 426,05 Kč |
| 10 | 367,74400 Kč | 3 677,44 Kč |
| 25 | 346,71880 Kč | 8 667,97 Kč |
| 50 | 331,58800 Kč | 16 579,40 Kč |
| 100 | 317,09510 Kč | 31 709,51 Kč |
| 250 | 298,86452 Kč | 74 716,13 Kč |
| 500 | 285,74154 Kč | 142 870,77 Kč |
| Unit Price without VAT: | 426,05000 Kč |
|---|---|
| Unit Price with VAT: | 515,52050 Kč |



