
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC), 15A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,95000 Kč | 379,95 Kč |
| 10 | 327,89600 Kč | 3 278,96 Kč |
| 25 | 309,14880 Kč | 7 728,72 Kč |
| 50 | 295,66840 Kč | 14 783,42 Kč |
| 100 | 282,74780 Kč | 28 274,78 Kč |
| 250 | 266,49804 Kč | 66 624,51 Kč |
| 500 | 254,80098 Kč | 127 400,49 Kč |
| Unit Price without VAT: | 379,95000 Kč |
|---|---|
| Unit Price with VAT: | 459,73950 Kč |



