




S21AW | |
|---|---|
DigiKey Part Number | 360-1888-ND |
Manufacturer | |
Manufacturer Product Number | S21AW |
Description | SWITCH TOGGLE DPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S21AW Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,79000 Kč | 394,79 Kč |
| 10 | 340,67500 Kč | 3 406,75 Kč |
| 25 | 321,20800 Kč | 8 030,20 Kč |
| 50 | 307,19740 Kč | 15 359,87 Kč |
| 100 | 293,77270 Kč | 29 377,27 Kč |
| 250 | 276,88512 Kč | 69 221,28 Kč |
| 500 | 264,73096 Kč | 132 365,48 Kč |
| Unit Price without VAT: | 394,79000 Kč |
|---|---|
| Unit Price with VAT: | 477,69590 Kč |





