
MSN24BFW01 | |
|---|---|
DigiKey Part Number | 360-MSN24BFW01-ND |
Manufacturer | |
Manufacturer Product Number | MSN24BFW01 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSN24BFW01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 3.51mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 172,37300 Kč | 1 723,73 Kč |
| 25 | 159,67720 Kč | 3 991,93 Kč |
| 100 | 142,73390 Kč | 14 273,39 Kč |
| 250 | 133,17520 Kč | 33 293,80 Kč |
| 500 | 126,81826 Kč | 63 409,13 Kč |
| 1 000 | 121,18555 Kč | 121 185,55 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |






