



L103011TS03Q | |
|---|---|
DigiKey Part Number | CKN11087-ND |
Manufacturer | |
Manufacturer Product Number | L103011TS03Q |
Description | SWITCH SLIDE SP3T 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L103011TS03Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.06mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 124,37100 Kč | 1 243,71 Kč |
| 25 | 115,19520 Kč | 2 879,88 Kč |
| 100 | 102,82720 Kč | 10 282,72 Kč |
| 250 | 95,78700 Kč | 23 946,75 Kč |
| 500 | 91,07966 Kč | 45 539,83 Kč |
| 1 000 | 86,89140 Kč | 86 891,40 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |


