
46313LDRX | |
|---|---|
DigiKey Part Number | 137-46313LDRX-ND |
Manufacturer | |
Manufacturer Product Number | 46313LDRX |
Description | SWITCH SLIDE DP3T 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Switchcraft Inc. | Actuator Type Standard |
Series | Actuator Length 8.60mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit DP3T | Mounting Type Panel Mount |
Contact Timing Non-Shorting (BBM) | Termination Style Solder Lug |
Switch Function On-On-On | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 3A (AC), 500mA (DC) | Actuator Material Thermoplastic |
Voltage Rating - AC 125 V | Switch Travel 6.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 127,84400 Kč | 1 278,44 Kč |
| 25 | 118,40920 Kč | 2 960,23 Kč |
| 100 | 105,71030 Kč | 10 571,03 Kč |
| 300 | 97,16647 Kč | 29 149,94 Kč |
| 500 | 93,66288 Kč | 46 831,44 Kč |
| 1 000 | 89,37103 Kč | 89 371,03 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |




