MN33SS4W03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN33SS4W03

DigiKey Part Number
360-MN33SS4W03-ND
Manufacturer
Manufacturer Product Number
MN33SS4W03
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN33SS4W03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
4A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,91000 Kč306,91 Kč
10254,05200 Kč2 540,52 Kč
25235,43160 Kč5 885,79 Kč
50222,58700 Kč11 129,35 Kč
100210,87680 Kč21 087,68 Kč
250197,16440 Kč49 291,10 Kč
500188,10028 Kč94 050,14 Kč
1 000180,10633 Kč180 106,33 Kč
Manufacturers Standard Package
Unit Price without VAT:306,91000 Kč
Unit Price with VAT:371,36110 Kč