


BM2SC123FP2-LBZE2 | |
|---|---|
DigiKey Part Number | 846-BM2SC123FP2-LBZE2TR-ND - Tape & Reel (TR) 846-BM2SC123FP2-LBZE2CT-ND - Cut Tape (CT) 846-BM2SC123FP2-LBZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2SC123FP2-LBZE2 |
Description | IC OFFLINE SW FLYBACK TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | BM2SC123FP2-LBZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 27.5V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263-7 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,18000 Kč | 268,18 Kč |
| 10 | 210,98400 Kč | 2 109,84 Kč |
| 25 | 196,68280 Kč | 4 917,07 Kč |
| 100 | 180,94580 Kč | 18 094,58 Kč |
| 250 | 173,44612 Kč | 43 361,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 168,92626 Kč | 84 463,13 Kč |
| 1 000 | 165,20650 Kč | 165 206,50 Kč |
| Unit Price without VAT: | 268,18000 Kč |
|---|---|
| Unit Price with VAT: | 324,49780 Kč |


