4.7 µF 160 V Aluminum - Polymer Capacitors Radial, Can 130mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475AVG160MFBJ

DigiKey Part Number
475AVG160MFBJ-ND
Manufacturer
Manufacturer Product Number
475AVG160MFBJ
Description
CAP ALUM POLY 4.7UF 20% 160V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF 160 V Aluminum - Polymer Capacitors Radial, Can 130mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
475AVG160MFBJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
130mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
720 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 956
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,73000 Kč54,73 Kč
1036,35300 Kč363,53 Kč
5028,70380 Kč1 435,19 Kč
10026,28720 Kč2 628,72 Kč
50022,13450 Kč11 067,25 Kč
1 00020,82813 Kč20 828,13 Kč
2 50019,43462 Kč48 586,55 Kč
5 00018,58614 Kč92 930,70 Kč
Manufacturers Standard Package
Unit Price without VAT:54,73000 Kč
Unit Price with VAT:66,22330 Kč