
MN22LL4W01 | |
---|---|
DigiKey Part Number | 360-MN22LL4W01-ND |
Manufacturer | |
Manufacturer Product Number | MN22LL4W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22LL4W01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 286,20000 Kč | 286,20 Kč |
10 | 237,02500 Kč | 2 370,25 Kč |
25 | 219,64000 Kč | 5 491,00 Kč |
50 | 207,62520 Kč | 10 381,26 Kč |
100 | 196,66230 Kč | 19 666,23 Kč |
250 | 183,81308 Kč | 45 953,27 Kč |
500 | 175,31194 Kč | 87 655,97 Kč |
1 000 | 167,80981 Kč | 167 809,81 Kč |
Unit Price without VAT: | 286,20000 Kč |
---|---|
Unit Price with VAT: | 346,30200 Kč |