MN12SA2W13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12SA2W13

DigiKey Part Number
360-MN12SA2W13-ND
Manufacturer
Manufacturer Product Number
MN12SA2W13
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MN12SA2W13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
12.27mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,30000 Kč150,30 Kč
10124,99500 Kč1 249,95 Kč
25115,77520 Kč2 894,38 Kč
50109,31260 Kč5 465,63 Kč
100103,34710 Kč10 334,71 Kč
25096,27260 Kč24 068,15 Kč
50091,54224 Kč45 771,12 Kč
1 00087,33350 Kč87 333,50 Kč
Manufacturers Standard Package
Unit Price without VAT:150,30000 Kč
Unit Price with VAT:181,86300 Kč