
MN12SS2G13 | |
|---|---|
DigiKey Part Number | 360-MN12SS2G13-ND |
Manufacturer | |
Manufacturer Product Number | MN12SS2G13 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN12SS2G13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 125,48400 Kč | 1 254,84 Kč |
| 25 | 116,23640 Kč | 2 905,91 Kč |
| 50 | 109,74820 Kč | 5 487,41 Kč |
| 100 | 103,75950 Kč | 10 375,95 Kč |
| 250 | 96,66052 Kč | 24 165,13 Kč |
| 500 | 91,91370 Kč | 45 956,85 Kč |
| 1 000 | 87,69122 Kč | 87 691,22 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |

