
MB2411A2G40 | |
|---|---|
DigiKey Part Number | 360-2150-ND |
Manufacturer | |
Manufacturer Product Number | MB2411A2G40 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MB2411A2G40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 215,83800 Kč | 2 158,38 Kč |
| 25 | 203,52120 Kč | 5 088,03 Kč |
| 50 | 194,65140 Kč | 9 732,57 Kč |
| 100 | 186,15780 Kč | 18 615,78 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |







