Round Pushbutton Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT475A

DigiKey Part Number
360-2159-ND
Manufacturer
Manufacturer Product Number
AT475A
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
AB, BB, FB, M2 and MB2400 Series
Mounting Type
Slip On
Size
5.10mm Dia x 4.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Factory Stock: 11 040
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1011,12900 Kč111,29 Kč
2510,69200 Kč267,30 Kč
5010,38140 Kč519,07 Kč
10010,07480 Kč1 007,48 Kč
2509,68596 Kč2 421,49 Kč
5009,40122 Kč4 700,61 Kč
1 0009,12468 Kč9 124,68 Kč
5 0008,51360 Kč42 568,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč