
AT496C | |
|---|---|
DigiKey Part Number | 360-2164-ND |
Manufacturer | |
Manufacturer Product Number | AT496C |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | AB, BB, FB, M2 and MB2400 Series | |
Mounting Type | Slip On | |
Size | 7.50mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 50 | 11,98980 Kč | 599,49 Kč |
| 100 | 11,63710 Kč | 1 163,71 Kč |
| 250 | 11,18688 Kč | 2 796,72 Kč |
| 500 | 10,85806 Kč | 5 429,03 Kč |
| 1 000 | 10,53890 Kč | 10 538,90 Kč |
| 5 000 | 9,83307 Kč | 49 165,35 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









