M2022SA2W03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 54,50070 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 65,30695 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 125,46892 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 730,94000 Kč
Datasheet

Similar


C&K
In Stock: 60
Unit Price: 313,29000 Kč
Datasheet

Similar


C&K
In Stock: 2 757
Unit Price: 312,87000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 391,40000 Kč
Datasheet
Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole
IP Rated Switches | Datasheet Preview

M2022SA2W03

DigiKey Part Number
M2022SA2W03-ND
Manufacturer
Manufacturer Product Number
M2022SA2W03
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2022SA2W03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
12.28mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes