34BWDP11B4M2QT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 54,50070 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 57,81255 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 539,86000 Kč
Datasheet
Image for 34BWDP11B4M2QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34BWDP11B4M2QT

DigiKey Part Number
34BWDP11B4M2QT-ND
Manufacturer
Manufacturer Product Number
34BWDP11B4M2QT
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500125,46892 Kč62 734,46 Kč
Unit Price without VAT:125,46892 Kč
Unit Price with VAT:151,81739 Kč