



E201SD1CQE | |
|---|---|
DigiKey Part Number | CKN1524-ND |
Manufacturer | |
Manufacturer Product Number | E201SD1CQE |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E201SD1CQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,85000 Kč | 341,85 Kč |
| 10 | 294,93800 Kč | 2 949,38 Kč |
| 25 | 278,08920 Kč | 6 952,23 Kč |
| 80 | 258,03388 Kč | 20 642,71 Kč |
| 160 | 246,74881 Kč | 39 479,81 Kč |
| 320 | 235,93878 Kč | 75 500,41 Kč |
| 560 | 227,54145 Kč | 127 423,21 Kč |
| Unit Price without VAT: | 341,85000 Kč |
|---|---|
| Unit Price with VAT: | 413,63850 Kč |




