

E101SD1CQE | |
|---|---|
DigiKey Part Number | CKN11059-ND |
Manufacturer | |
Manufacturer Product Number | E101SD1CQE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101SD1CQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 196,26800 Kč | 1 962,68 Kč |
| 25 | 185,06800 Kč | 4 626,70 Kč |
| 80 | 171,73213 Kč | 13 738,57 Kč |
| 160 | 164,23325 Kč | 26 277,32 Kč |
| 320 | 157,04797 Kč | 50 255,35 Kč |
| 560 | 151,46682 Kč | 84 821,42 Kč |
| 1 040 | 145,51413 Kč | 151 334,70 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |


