


JWLW21RC1A | |
|---|---|
DigiKey Part Number | 360-2537-ND |
Manufacturer | |
Manufacturer Product Number | JWLW21RC1A |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWLW21RC1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 30.70mm x 20.50mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,32000 Kč | 379,32 Kč |
| 10 | 327,39100 Kč | 3 273,91 Kč |
| 25 | 308,69400 Kč | 7 717,35 Kč |
| 50 | 295,22620 Kč | 14 761,31 Kč |
| 100 | 282,32680 Kč | 28 232,68 Kč |
| 250 | 266,10064 Kč | 66 525,16 Kč |
| 500 | 254,42040 Kč | 127 210,20 Kč |
| Unit Price without VAT: | 379,32000 Kč |
|---|---|
| Unit Price with VAT: | 458,97720 Kč |



