




JWLW21RC2A | |
|---|---|
DigiKey Part Number | 360-4063-ND |
Manufacturer | |
Manufacturer Product Number | JWLW21RC2A |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWLW21RC2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 30.70mm x 20.50mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| 10 | 329,85800 Kč | 3 298,58 Kč |
| 25 | 311,00560 Kč | 7 775,14 Kč |
| 50 | 297,44080 Kč | 14 872,04 Kč |
| 100 | 284,44520 Kč | 28 444,52 Kč |
| 250 | 268,09660 Kč | 67 024,15 Kč |
| 500 | 256,33014 Kč | 128 165,07 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |



