JWLW21RA2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JWLW21RA2A
JWLW21RA2A
JWLW21RA2A
IP Rated Switches | Datasheet Preview

JWLW21RA2A

DigiKey Part Number
360-4071-ND
Manufacturer
Manufacturer Product Number
JWLW21RA2A
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWLW21RA2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 30.70mm x 20.50mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1379,32000 Kč379,32 Kč
10327,39100 Kč3 273,91 Kč
25308,69400 Kč7 717,35 Kč
50295,22620 Kč14 761,31 Kč
100282,32680 Kč28 232,68 Kč
250266,10064 Kč66 525,16 Kč
500254,42040 Kč127 210,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:379,32000 Kč
Unit Price with VAT:458,97720 Kč