JL15SKSCCP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL15SKSCCP2

DigiKey Part Number
JL15SKSCCP2-ND
Manufacturer
Manufacturer Product Number
JL15SKSCCP2
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
7.85mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
22.00mm x 22.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
3.9 VDC
Operating Force
300gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 50°C
Actuator Material
Polycarbonate (PC)
Switch Travel
0.75mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1730,01000 Kč730,01 Kč
10602,85100 Kč6 028,51 Kč
25559,83720 Kč13 995,93 Kč
100504,42960 Kč50 442,96 Kč
250474,13692 Kč118 534,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:730,01000 Kč
Unit Price with VAT:883,31210 Kč