Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSC2-TE-01J-LFS
KSC2-TE-01J-LFS
C&K’s KSC Series tactile switch Family

Y29A11332FP

DigiKey Part Number
108-Y29A11332FPTR-ND - Tape & Reel (TR)
108-Y29A11332FPCT-ND - Cut Tape (CT)
108-Y29A11332FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y29A11332FP
Description
SWITCH TACT SPST-NO 0.001A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y29A11332FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.001A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.30mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
163gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 206
Factory Stock: 22 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1010,84100 Kč108,41 Kč
2510,09560 Kč252,39 Kč
1009,01780 Kč901,78 Kč
2508,35348 Kč2 088,37 Kč
5007,88660 Kč3 943,30 Kč
1 0007,45465 Kč7 454,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,06049 Kč14 120,98 Kč
4 0006,70485 Kč26 819,40 Kč
6 0006,51438 Kč39 086,28 Kč
10 0006,29254 Kč62 925,40 Kč
14 0006,15713 Kč86 199,82 Kč
20 0006,02253 Kč120 450,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč