Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15LPF-JF

DigiKey Part Number
360-1265-ND
Manufacturer
Manufacturer Product Number
JB15LPF-JF
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JB15LPF-JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
10.00mm x 10.00mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
2.1 VDC
Part Status
Active
Operating Force
176gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Process Sealed
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Actuator Material
Polyacetal
Mounting Type
Switch Travel
0.25mm
Actuator Height off PCB, Vertical
11.20mm
Mechanical Life
5,000,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Factory Stock: 5 772
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,60000 Kč136,60 Kč
10113,70400 Kč1 137,04 Kč
25105,32880 Kč2 633,22 Kč
10093,98740 Kč9 398,74 Kč
25087,51552 Kč21 878,88 Kč
50083,18092 Kč41 590,46 Kč
1 00079,31993 Kč79 319,93 Kč
2 50074,90445 Kč187 261,12 Kč
Manufacturers Standard Package
Unit Price without VAT:136,60000 Kč
Unit Price with VAT:165,28600 Kč