
JB15LPC-JC | |
|---|---|
DigiKey Part Number | 360-1261-ND |
Manufacturer | |
Manufacturer Product Number | JB15LPC-JC |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15LPC-JC Models |
Category | Outline 10.00mm x 10.00mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Operating Force 176gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Process Sealed |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Actuator Material Polyacetal |
Mounting Type | Switch Travel 0.25mm |
Actuator Height off PCB, Vertical 11.20mm | Mechanical Life 5,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,60000 Kč | 136,60 Kč |
| 10 | 113,70400 Kč | 1 137,04 Kč |
| 25 | 105,32880 Kč | 2 633,22 Kč |
| 100 | 93,98740 Kč | 9 398,74 Kč |
| 250 | 87,51552 Kč | 21 878,88 Kč |
| 500 | 83,18092 Kč | 41 590,46 Kč |
| 1 000 | 79,31993 Kč | 79 319,93 Kč |
| 2 500 | 74,90445 Kč | 187 261,12 Kč |
| Unit Price without VAT: | 136,60000 Kč |
|---|---|
| Unit Price with VAT: | 165,28600 Kč |



