IS15DBFP4RGB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NKK Switches
In Stock: 1 203
Unit Price: 924,54000 Kč
Datasheet
Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
IS15DBFP4RGB
Revolutionizing Interface Control: NKK's SmartDisplay

IS15DBFP4RGB

DigiKey Part Number
360-2343-ND
Manufacturer
Manufacturer Product Number
IS15DBFP4RGB
Description
SW PROG DISPLAY SPST-NO 0.1A 12V
Customer Reference
Detailed Description
Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Type
Pushbutton, LCD
Display Mode
Black and White, FSTN Positive
LED Color
Red - Green - Blue
Viewing Area
15.0mm L x 10.8mm W
Face Size
23.13mm L x 20.59mm W
Pixel Format
64 x 32
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 12VDC
Supply Voltage
4.9 ~ 5.1VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-15°C ~ 50°C
Operating Force
204gf
LED Forward Current
10, 10, 10mA
LED Forward Voltage
2.1, 3.3, 3.3VDC
Travel Range
4.5mm
Style
Standard, High Resolution
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes