



AT9704-085K | |
|---|---|
DigiKey Part Number | 360-2348-ND |
Manufacturer | |
Manufacturer Product Number | AT9704-085K |
Description | SOCKET FOR HI RES SMART SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | High Resolution SmartDisplay™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 113,89300 Kč | 1 138,93 Kč |
| 25 | 109,49200 Kč | 2 737,30 Kč |
| 50 | 106,27080 Kč | 5 313,54 Kč |
| 100 | 103,14640 Kč | 10 314,64 Kč |
| 250 | 99,15172 Kč | 24 787,93 Kč |
| 500 | 96,23300 Kč | 48 116,50 Kč |
| 1 000 | 93,39973 Kč | 93 399,73 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

