



IS-DEV KIT-6 | |
|---|---|
DigiKey Part Number | 360-2336-ND |
Manufacturer | |
Manufacturer Product Number | IS-DEV KIT-6 |
Description | EVAL BOARD FOR IS15DBFP4RGB |
Customer Reference | |
Detailed Description | IS15DBFP4RGB SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | - | |
Utilized IC / Part | IS15DBFP4RGB | |
Primary Attributes | 2 LCD Switches, PC Board with Flash Memory | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 496,07000 Kč | 4 496,07 Kč |
| Unit Price without VAT: | 4 496,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 440,24470 Kč |



