



IS-ENG-KIT-6-CH | |
|---|---|
DigiKey Part Number | 360-3670-ND |
Manufacturer | |
Manufacturer Product Number | IS-ENG-KIT-6-CH |
Description | EVAL BOARD FOR IS15EBFP4RGB-09YN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS15EBFP4RGB-09YN, IS15ESBFP4RGB SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Category | Function Switches with Programmable Display |
Manufacturer NKK Switches | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part IS15EBFP4RGB-09YN, IS15ESBFP4RGB |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Electromechanical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 743,96000 Kč | 2 743,96 Kč |
| 10 | 2 737,70100 Kč | 27 377,01 Kč |
| Unit Price without VAT: | 2 743,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 320,19160 Kč |

