Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP0315AFKP2-R

DigiKey Part Number
360-2595-2-ND - Tape & Reel (TR)
360-2595-1-ND - Cut Tape (CT)
360-2595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP0315AFKP2-R
Description
SWITCH TACTILE SPST-NO 3VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HP0315AFKP2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Sealed - Flux Protection
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
3VA @ 28VDC
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Actuator Type
Standard
Switch Travel
0.20mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
4.40mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 288
Factory Stock: 17 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,03000 Kč250,30 Kč
2523,24880 Kč581,22 Kč
10020,71870 Kč2 071,87 Kč
25019,20140 Kč4 800,35 Kč
50018,15488 Kč9 077,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,20156 Kč17 201,56 Kč
2 00016,34275 Kč32 685,50 Kč
3 00015,88359 Kč47 650,77 Kč
5 00015,34920 Kč76 746,00 Kč
7 00015,02335 Kč105 163,45 Kč
10 00014,69955 Kč146 995,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč