G12JHF-RO, G13JHCF-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12JHF

DigiKey Part Number
360-1763-ND
Manufacturer
Manufacturer Product Number
G12JHF
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G12JHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
3.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-25°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,71000 Kč206,71 Kč
10178,50400 Kč1 785,04 Kč
25168,32440 Kč4 208,11 Kč
50160,99880 Kč8 049,94 Kč
100153,97650 Kč15 397,65 Kč
250145,14480 Kč36 286,20 Kč
500138,78896 Kč69 394,48 Kč
1 000132,69836 Kč132 698,36 Kč
Manufacturers Standard Package
Unit Price without VAT:206,71000 Kč
Unit Price with VAT:250,11910 Kč