




G12AV | |
---|---|
DigiKey Part Number | 360-1759-ND |
Manufacturer | |
Manufacturer Product Number | G12AV |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | G12AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,56000 Kč | 139,56 Kč |
10 | 120,43900 Kč | 1 204,39 Kč |
25 | 113,57360 Kč | 2 839,34 Kč |
50 | 108,63680 Kč | 5 431,84 Kč |
100 | 103,90420 Kč | 10 390,42 Kč |
250 | 97,95264 Kč | 24 488,16 Kč |
500 | 93,66876 Kč | 46 834,38 Kč |
1 000 | 89,56504 Kč | 89 565,04 Kč |
Unit Price without VAT: | 139,56000 Kč |
---|---|
Unit Price with VAT: | 168,86760 Kč |