
MN12S2A2G40 | |
|---|---|
DigiKey Part Number | 360-MN12S2A2G40-ND |
Manufacturer | |
Manufacturer Product Number | MN12S2A2G40 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MN12S2A2G40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 25 | 138,46080 Kč | 3 461,52 Kč |
| 50 | 130,76720 Kč | 6 538,36 Kč |
| 100 | 123,68870 Kč | 12 368,87 Kč |
| 250 | 115,32352 Kč | 28 830,88 Kč |
| 500 | 109,74562 Kč | 54 872,81 Kč |
| 1 000 | 104,79556 Kč | 104 795,56 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |



