



B12JV | |
|---|---|
DigiKey Part Number | 360-1752-ND |
Manufacturer | |
Manufacturer Product Number | B12JV |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | B12JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,65000 Kč | 131,65 Kč |
| 10 | 113,60700 Kč | 1 136,07 Kč |
| 25 | 107,13280 Kč | 2 678,32 Kč |
| 50 | 102,47940 Kč | 5 123,97 Kč |
| 100 | 98,01560 Kč | 9 801,56 Kč |
| 250 | 92,40188 Kč | 23 100,47 Kč |
| 500 | 88,36086 Kč | 44 180,43 Kč |
| 1 000 | 84,49023 Kč | 84 490,23 Kč |
| Unit Price without VAT: | 131,65000 Kč |
|---|---|
| Unit Price with VAT: | 159,29650 Kč |




