
D22012LP | |
|---|---|
DigiKey Part Number | 360-3028-ND |
Manufacturer | |
Manufacturer Product Number | D22012LP |
Description | SWITCH TOGGLE SPDT 0.4VA 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D22012LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Locking Lever | |
Actuator Length | 19.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,53000 Kč | 280,53 Kč |
| 10 | 242,14900 Kč | 2 421,49 Kč |
| 25 | 228,31560 Kč | 5 707,89 Kč |
| 50 | 218,37080 Kč | 10 918,54 Kč |
| 100 | 208,83770 Kč | 20 883,77 Kč |
| 250 | 196,84784 Kč | 49 211,96 Kč |
| 500 | 188,21894 Kč | 94 109,47 Kč |
| 1 000 | 179,95076 Kč | 179 950,76 Kč |
| Unit Price without VAT: | 280,53000 Kč |
|---|---|
| Unit Price with VAT: | 339,44130 Kč |






