Rectangular Pushbutton Switch Cap Clear, Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Pushbutton Switch Cap Clear, Green Snap Fit
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

AT4117F

DigiKey Part Number
AT4117F-ND
Manufacturer
Manufacturer Product Number
AT4117F
Description
CAP PUSHBUTTON RECT CLEAR/GREEN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Clear, Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Clear, Green
Illumination
Illuminated
For Use With/Related Products
UB Series
Mounting Type
Snap Fit
Size
17.00mm L x 12.00mm W x 3.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1011,54900 Kč115,49 Kč
2511,11200 Kč277,80 Kč
5010,78460 Kč539,23 Kč
10010,46750 Kč1 046,75 Kč
25010,06224 Kč2 515,56 Kč
5009,76658 Kč4 883,29 Kč
1 0009,47955 Kč9 479,55 Kč
5 0008,84474 Kč44 223,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč