


UB25NKG015F | |
|---|---|
DigiKey Part Number | UB25NKG015F-ND |
Manufacturer | |
Manufacturer Product Number | UB25NKG015F |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Spot LED | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,29000 Kč | 393,29 Kč |
| 10 | 339,43300 Kč | 3 394,33 Kč |
| 25 | 320,03480 Kč | 8 000,87 Kč |
| 50 | 306,07520 Kč | 15 303,76 Kč |
| 100 | 292,70160 Kč | 29 270,16 Kč |
| 250 | 275,87508 Kč | 68 968,77 Kč |
| 500 | 263,76680 Kč | 131 883,40 Kč |
| Unit Price without VAT: | 393,29000 Kč |
|---|---|
| Unit Price with VAT: | 475,88090 Kč |



