


UB16NBKG015F | |
|---|---|
DigiKey Part Number | UB16NBKG015F-ND |
Manufacturer | |
Manufacturer Product Number | UB16NBKG015F |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 287,00100 Kč | 2 870,01 Kč |
| 25 | 270,60560 Kč | 6 765,14 Kč |
| 50 | 258,80460 Kč | 12 940,23 Kč |
| 100 | 247,50340 Kč | 24 750,34 Kč |
| 250 | 233,28444 Kč | 58 321,11 Kč |
| 500 | 223,05252 Kč | 111 526,26 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |



