
AT215 | |
|---|---|
DigiKey Part Number | 360-3383-ND |
Manufacturer | |
Manufacturer Product Number | AT215 |
Description | PLATE ON/OFF FOR 12MM BUSHING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | On-Off Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | On-Off Plate | |
For Use With/Related Products | 12mm Threaded Bushing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 86,76400 Kč | 867,64 Kč |
| 25 | 83,40400 Kč | 2 085,10 Kč |
| 50 | 80,95140 Kč | 4 047,57 Kč |
| 100 | 78,57030 Kč | 7 857,03 Kč |
| 250 | 75,52896 Kč | 18 882,24 Kč |
| 500 | 73,30612 Kč | 36 653,06 Kč |
| 1 000 | 71,14815 Kč | 71 148,15 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |





