
AT211 | |
|---|---|
DigiKey Part Number | 360-3336-ND |
Manufacturer | |
Manufacturer Product Number | AT211 |
Description | PLATE ON OFF RD/BK 6MM THR BUSH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | On-Off Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | On-Off Plate | |
For Use With/Related Products | M and P Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 54,74200 Kč | 547,42 Kč |
| 25 | 52,62920 Kč | 1 315,73 Kč |
| 50 | 51,08400 Kč | 2 554,20 Kč |
| 100 | 49,58260 Kč | 4 958,26 Kč |
| 250 | 47,66464 Kč | 11 916,16 Kč |
| 500 | 46,26238 Kč | 23 131,19 Kč |
| 1 000 | 44,90065 Kč | 44 900,65 Kč |
| 5 000 | 41,89034 Kč | 209 451,70 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


