RP402K002B-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 30,94000 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 9 124
Unit Price: 30,94000 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 14,96680 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 14,96680 Kč
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 14,96680 Kč
Datasheet
MAX11045BECB+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP402K002B-TR

DigiKey Part Number
RP402K002B-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP402K002B-TR
Description
IC REG BOOST ADJ 800MA 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.6V
Voltage - Input (Max)
4.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2020-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,96680 Kč74 834,00 Kč
10 00014,68122 Kč146 812,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,96680 Kč
Unit Price with VAT:18,10983 Kč