
R5F11BGCAFB#50 | |
|---|---|
DigiKey Part Number | R5F11BGCAFB#50TR-ND - Tape & Reel (TR) R5F11BGCAFB#50CT-ND - Cut Tape (CT) R5F11BGCAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F11BGCAFB#50 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11BGCAFB#50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,45300 Kč | 364,53 Kč |
| 25 | 33,25240 Kč | 831,31 Kč |
| 100 | 29,74790 Kč | 2 974,79 Kč |
| 250 | 28,07516 Kč | 7 018,79 Kč |
| 500 | 27,06684 Kč | 13 533,42 Kč |
| 1 000 | 26,98663 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,55373 Kč | 51 107,46 Kč |
| 4 000 | 24,99156 Kč | 99 966,24 Kč |
| 6 000 | 24,71006 Kč | 148 260,36 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


