Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RP402K001A-TR | |
|---|---|
DigiKey Part Number | 2129-RP402K001A-TR-ND - Tape & Reel (TR) 2129-RP402K001A-CT-ND - Cut Tape (CT) 2129-RP402K001A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP402K001A-TR |
Description | IC REG BOOST ADJ 800MA 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,60800 Kč | 226,08 Kč |
| 25 | 20,50280 Kč | 512,57 Kč |
| 100 | 18,19770 Kč | 1 819,77 Kč |
| 250 | 17,09848 Kč | 4 274,62 Kč |
| 500 | 16,43542 Kč | 8 217,71 Kč |
| 1 000 | 15,88980 Kč | 15 889,80 Kč |
| 2 500 | 15,32440 Kč | 38 311,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,96680 Kč | 74 834,00 Kč |
| 10 000 | 14,68122 Kč | 146 812,20 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |


