SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP173N331B-TR-FE

DigiKey Part Number
2129-RP173N331B-TR-FETR-ND - Tape & Reel (TR)
2129-RP173N331B-TR-FECT-ND - Cut Tape (CT)
2129-RP173N331B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP173N331B-TR-FE
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RP173N331B-TR-FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9.8V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.05V @ 150mA
Current - Output
Current - Quiescent (Iq)
3.7 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,95700 Kč59,57 Kč
255,29600 Kč132,40 Kč
1004,58470 Kč458,47 Kč
2504,24284 Kč1 060,71 Kč
5004,03782 Kč2 018,91 Kč
1 0003,86836 Kč3 868,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65940 Kč10 978,20 Kč
6 0003,55710 Kč21 342,60 Kč
9 0003,50588 Kč31 552,92 Kč
15 0003,44913 Kč51 736,95 Kč
21 0003,41596 Kč71 735,16 Kč
30 0003,38405 Kč101 521,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč